ABC08DREI

Heilind Number:SULABC08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DREI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DREI

Detailed Description

SKU ABC08DREI presents a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability in various environments. The connector, designed for female gender, offers two rows with a threaded mount type for secure assembly. Its eyelet termination method and gold contact plating guarantee reliable signal transmission at a pitch of 2.54mm. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation, along with 16 positions and a tail length of 5.72mm, facilitate efficient connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving integration. The termination plating with matte tin further enhances its performance. Categorized under high-reliability connectors, the ABC08DREI is a top choice for mission-critical systems.