ABC08DREN-S13

Heilind Number:SULABC08DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DREN-S13

Detailed Description

Introducing the ABC08DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 16 positions, it offers ample connectivity options. The female gender and full bellow contact type make it suitable for a variety of electronic devices. Gold contact plating and matte tin termination plating guarantee optimal signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is built to perform in harsh environments. Its straddle orientation and card extender termination method facilitate easy installation. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Trust the ABC08DREN-S13 for your critical PCB interconnection needs.