ABC08DREN-S734

Heilind Number:SULABC08DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DREN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DREN-S734

Detailed Description

Introducing the ABC08DREN-S734, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for power-intensive applications. The female connector offers dual rows with 16 positions, allowing for efficient signal transmission. Its straight orientation and eyelet termination method make installation a breeze. Gold-plated Beryllium Copper contacts with full bellow design guarantee secure connections with minimal signal loss. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust in the ABC08DREN-S734 for robust and reliable connectivity in your electronic systems.