ABC08DREN-S93

Heilind Number:SULABC08DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC08DREN-S93

Detailed Description

The ABC08DREN-S93 is a high-quality board-to-board connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, it ensures reliable performance in challenging environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender and 2-row design offer versatility in connectivity. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and corrosion resistance. Termination via eyelets and matte tin plating make installation easy and secure. Operating temperature range of -65 to 150°C ensures stable operation in extreme conditions. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. Ideal for use in hi-rel environments, this connector, with the acronym ABC08DRENS93, is a reliable choice for your PCB connectivity needs.