ABC08DREN

Heilind Number:SULABC08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DREN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DREN

Detailed Description

ABC08DREN is a high-performance female connector featuring a robust construction of PPS and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. Its two rows of 16 positions, along with a pitch of 2.54mm, offer versatile connectivity options on PCBs. The termination method using eyelets guarantees secure attachment. Gold-plated contacts on a full bellow design provide excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, and with matte tin termination plating, it meets stringent industrial requirements. With a compact connector height of 10.95mm and width of 8.38mm, it is suitable for space-constrained applications. The ABC08DREN is a top choice for board-to-board and card edge connections in various industries.