ABC08DRES-S13

Heilind Number:SULABC08DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRES-S13

Detailed Description

Introducing the ABC08DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 16 positions spread across 2 rows, it offers ample connectivity options. The female gender and side hole mount type make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while a voltage rating of 700 VAC ensures safe operation. With a temperature range of -65 to 150 °C and matte tin termination plating, this connector is suitable for both standard and ruggedized systems. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether used in telecommunications, industrial control, or aerospace systems, the ABC08DRES-S13 delivers exceptional performance and durability. Trust in this connector for seamless and secure board-to-board connections in your designs.