ABC08DRES-S734

Heilind Number:SULABC08DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRES-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRES-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC08DRES-S734

Detailed Description

The ABC08DRES-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable connectivity in diverse environments. Featuring a 2.54mm pitch and 16 positions with a 3A amperage rating, it offers efficient power transmission. The female connector, with 2 rows and side hole mount type, guarantees secure attachment. Contact points made of Beryllium Copper with gold plating ensure optimal conductivity, while a voltage rating of 700 VAC and operating temperature range of -65 to 150°C make it suitable for various industrial settings. With a straight orientation, full bellow contact type, and eyelet termination method, this connector prioritizes performance and durability. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, is ideal for space-constrained applications. Termination plating in matte tin enhances corrosion resistance. Meeting stringent quality standards, this connector is a reliable choice for mission-critical systems.