ABC08DRES-S93

Heilind Number:SULABC08DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC08DRES-S93

Detailed Description

Introducing the ABC08DRES-S93, a high-performance female PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector offers 16 positions across 2 rows, with a pitch of 2.54mm, allowing for efficient PCB connectivity. Its side hole mount and eyelet termination method provide secure attachment. The contacts, made of Beryllium Copper and plated with gold, ensure low contact resistance and long-term performance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. With a compact design, measuring only 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating further enhances its reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABC08DRES-S93 is a top choice for industrial and commercial applications.