ABC08DRES

Heilind Number:SULABC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRES

Detailed Description

Introducing the ABC08DRES, a high-performance PCB connector designed for reliability in demanding environments. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage, it offers efficient power transmission. The female gender, side hole mount type, and eyelet termination method make installation easy. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow contact type enhances signal integrity. With 16 positions and a pitch of 2.54mm, it accommodates multiple connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained setups. Matte Tin termination plating ensures durability. The ABC08DRES is part of our extensive range of Board To Board PCB Connectors and Card Edge Connectors, meeting the highest quality standards. Ideal for industrial and commercial use, this connector is the perfect choice for your connectivity needs.