| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DRMD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC08DRMD-S328 |
ABC08DRMD-S328
| Heilind Number: | SULABC08DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DRMD-S328, a high-performance PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in a wide range of environments. Featuring a 2.54mm pitch and 16 positions, it offers ample connectivity options. The female gender and wire wrap termination method make it easy to integrate into your system. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the clearance hole mount type allows for secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for even the most rugged conditions. Trust the ABC08DRMD-S328 for efficient and durable board-to-board connections.

