ABC08DRMD

Heilind Number:SULABC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRMD

Detailed Description

Introducing the ABC08DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable connectivity. Featuring a 2.54mm pitch and 16 positions, it offers ample connectivity options. The female gender, 2-row design, and straight orientation make it versatile for various circuit board configurations. The wire wrap termination method and loop bellow contact type guarantee secure connections. Gold plating on Beryllium Copper contacts ensures excellent conductivity. With a 700 VAC voltage rating and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating adds further protection against corrosion. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Whether used in aerospace, military, or industrial applications, the ABC08DRMD is a reliable solution for high-reliability circuit connections.