ABC08DRMH-S288

Heilind Number:SULABC08DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRMH-S288

Detailed Description

Introducing SKU ABC08DRMH-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm, this connector features two rows and 16 female gendered contacts made of durable PPS and Beryllium Copper, ensuring reliable signal transmission. The contact plating of gold and termination plating of matte tin further enhance its conductivity and longevity. Operating at a wide temperature range of -65 to 150°C and voltage of 700 VAC, this connector is suitable for various industrial applications. Its clearance hole mount type and straddle orientation facilitate easy installation, while the card extender termination method with a tail length of 13.84mm offers secure connectivity. Meet your connectivity needs with this efficient and robust connector, a must-have in your electronic assembly projects.