| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC08DRMH |
ABC08DRMH
| Heilind Number: | SULABC08DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABC08DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 female contacts, this connector offers reliable connectivity in tight spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal performance. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is ideal for use in harsh environments. Its straight orientation and clearance hole mount type make installation easy. Trust the ABC08DRMH for secure and efficient board-to-board connections in your electronic designs.

