ABC08DRMI-S288

Heilind Number:SULABC08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRMI-S288

Detailed Description

The ABC08DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. Its loop bellow contact type and straddle orientation facilitate easy mating. With 16 positions and a pitch of 2.54mm, it enables versatile board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient on the PCB. Its matte tin termination plating ensures solderability. Falling under the hi-rel category, this connector complies with stringent reliability standards, making it ideal for aerospace, defense, and other mission-critical systems. The ABC08DRMI-S288, also known by the acronym ABC08DRMIS288, is a top choice for engineers seeking superior performance in board-to-board connectivity.