ABC08DRMI

Heilind Number:SULABC08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRMI

Detailed Description

Introducing the ABC08DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, it meets the power needs of industrial systems. The female gender, 2 rows, and threaded mount type offer secure and stable installation. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 2.54mm pitch and loop bellow contact type accommodate precise signal transmission. Its straight orientation, 16 positions, and 14.22mm tail length provide versatility in PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is suitable for extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, it ensures easy integration and durability. The ABC08DRMI connector is ideal for aerospace, defense, and industrial applications where reliability is paramount.