ABC08DRMN-S288

Heilind Number:SULABC08DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRMN-S288

Detailed Description

The ABC08DRMN-S288 connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for reliable board-to-board PCB connections. With a current rating of 3A and a voltage handling capacity of 700VAC, this female connector ensures efficient power transmission in various electronic devices. Its dual-row configuration with 16 positions offers ample connectivity options. The termination method of Card Extender and contact material of Beryllium Copper plated with Gold guarantee secure and durable connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in demanding environments. The connector, with a pitch of 2.54mm, features a loop bellow contact type and straddle orientation, facilitating easy installation. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With Matte Tin termination plating, it ensures excellent conductivity and corrosion resistance. The ABC08DRMN-S288 is a top choice for engineers seeking high-quality board-to-board connectivity solutions.