ABC08DRMN-S328

Heilind Number:SULABC08DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRMN-S328

Detailed Description

Introducing SKU ABC08DRMN-S328, a high-performance female connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 16 positions each, it offers ample connectivity options. The termination method is wire wrap, guaranteeing secure and durable connections. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. The connector, with a pitch of 2.54mm, operates seamlessly in temperatures ranging from -65 to 150°C. Its straight orientation and no mounting requirement make installation easy. The tail length of 14.22mm allows for efficient PCB integration. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The termination plating of Matte Tin enhances durability. This connector, belonging to the Board to Board PCB Connectors and Card Edge Connectors category, is ideal for various electronic applications. (148 words)