ABC08DRMN

Heilind Number:SULABC08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRMN

Detailed Description

The ABC08DRMN connector is a high-performance solution designed for board-to-board and card edge applications, featuring PPS & Beryllium Copper construction for durability and reliability. With a 2.54mm pitch and 16 positions, it offers ample connectivity options. The female connector, terminated via wire wrap, boasts gold-plated contacts for optimal conductivity. Its loop bellow contact type ensures secure mating, while the straight orientation and no mounting requirement simplify installation. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. With a compact size measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating enhances solderability. Whether in aerospace, telecommunications, or industrial settings, the ABC08DRMN connector delivers high performance you can rely on.