ABC08DRMS-S288

Heilind Number:SULABC08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRMS-S288

Detailed Description

Introducing the ABC08DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. Featuring a 2.54mm pitch and 16 positions across 2 rows, it offers reliable connectivity in a compact form factor. The contact material, Beryllium Copper, plated with gold, guarantees optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The termination method, Card Extender, and orientation, Straddle, allow for easy installation. With an extended tail length of 13.84mm, it provides secure attachment to PCBs. Rated for an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the ABC08DRMS-S288 is a reliable solution for your connectivity needs.