ABC08DRMS

Heilind Number:SULABC08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRMS

Detailed Description

Introducing the ABC08DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with 16 positions each, ensuring reliable connectivity. The contacts are made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The connector's side-hole mount type and wire-wrap termination method make installation easy and secure. Its straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm and a low profile of only 15.49mm, it's ideal for compact designs. The termination plating of matte tin adds to its durability. Whether in aerospace, telecommunications, or industrial applications, the ABC08DRMS ensures dependable performance.