ABC08DRMT-S288

Heilind Number:SULABC08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRMT-S288

Detailed Description

The ABC08DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers superior durability and reliability. Featuring a 2-row, 16-position female interface with threaded mount and card extender termination, it ensures secure and stable connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of .61 inches and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it ensures reliable performance over time. The ABC08DRMT-S288 is a top choice for applications requiring high-reliability connectivity in aerospace, defense, and industrial settings.