ABC08DRMT

Heilind Number:SULABC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRMT

Detailed Description

Introducing SKU ABC08DRMT, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The 16-position, dual-row design with a 2.54mm pitch and threaded mount type offers secure and efficient connectivity. Contact materials of gold-plated Beryllium Copper and termination plating of Matte Tin further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its straight orientation, loop bellow contact type, and 14.22mm tail length make it versatile for different PCB setups. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly without compromising functionality. Ideal for board-to-board and card edge connections, the SKU ABC08DRMT is a top choice for reliable and high-speed data transmissions in aerospace, defense, and industrial sectors.