ABC08DRSD-S288

Heilind Number:SULABC08DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRSD-S288

Detailed Description

This high-performance PCB connector, SKU ABC08DRSD-S288, is designed for demanding applications requiring reliable power transmission. Featuring a dual-row configuration with a total of 16 positions, it offers seamless connectivity for female connectors. The contact material, crafted from a blend of PPS and Beryllium Copper, ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power circuits. The termination method via card extender and loop bellow contact type guarantee secure and stable connections. Operating effortlessly in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The connector's clearance hole mount type and straddle orientation facilitate easy installation on PCBs. Matte Tin termination plating adds further protection against corrosion. Measuring at a height of 15.49mm and a width of 9.4mm, it is compact yet robust. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, this connector, part of the Board To Board PCB Connectors category, ensures uncompromised performance. Trust in the quality and precision of the ABC08DRSDS288 connector for your critical electronic connections.