ABC08DRSD-S328

Heilind Number:SULABC08DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRSD-S328

Detailed Description

The ABC08DRSD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers excellent power transmission capabilities. The female connector has two rows of 16 positions, with a straight orientation and a pitch of 2.54mm, allowing for secure and efficient connections. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high conductivity. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating within a wide temperature range from -65 to 150°C, it is suitable for use in various industries. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Matte Tin termination plating ensures long-term performance and corrosion resistance. The ABC08DRSD-S328 is a reliable and high-quality solution for your connectivity needs.