| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC08DRSD |
ABC08DRSD
| Heilind Number: | SULABC08DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DRSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 16 gold-plated contact positions, ensuring reliable signal transmission. Constructed with PPS and beryllium copper, it offers excellent durability and conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its straight orientation and thru-hole termination make installation easy. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The Matte Tin termination plating enhances solderability. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the ABC08DRSD for secure and efficient board-to-board connections in your designs.

