ABC08DRSH-S288

Heilind Number:SULABC08DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRSH-S288

Detailed Description

The ABC08DRSH-S288 is a high-performance PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, it ensures excellent conductivity and durability. With a current rating of 3A and voltage handling capabilities up to 700VAC, this connector is suitable for power and signal transmission. Featuring a female gender and two rows of 16 positions each, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable and low-resistance connections. Its loop bellow contact type and straddle orientation provide secure mating. The termination method is via card extender, with a clearance hole mount type and matte tin plating for enhanced performance. With a wide operating temperature range of -65 to 150 °C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Classified under the category of Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel, the ABC08DRSH-S288 is a top choice for mission-critical applications.