ABC08DRSH

Heilind Number:SULABC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRSH

Detailed Description

Introducing the ABC08DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures superior conductivity and durability. With a pitch of 2.54mm (.1 in) and gold-plated contacts, it guarantees reliable signal transmission even in high-voltage environments, with a maximum rating of 700VAC. Featuring a straight orientation and two rows of 16 positions each, it offers versatile connectivity options. The termination method is through-hole with a tail length of 4.83mm (.19 in), facilitating easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh industrial settings. Its compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB integration. With matte tin termination plating and compliance with RoHS standards, the ABC08DRSH is not only performance-driven but also environmentally friendly. Upgrade your connectivity solutions with this reliable and durable connector.