ABC08DRSI-S288

Heilind Number:SULABC08DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRSI-S288

Detailed Description

The ABC08DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 16 positions and a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. The female gender and threaded mount type offer secure attachment, while the card extender termination method simplifies installation. Crafted from PPS and beryllium copper with gold contact plating, it guarantees excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Its matte tin termination plating ensures long-term performance. Ideal for high-reliability applications, the ABC08DRSI-S288 is a top choice for engineers seeking quality and performance in their designs.