ABC08DRSI

Heilind Number:SULABC08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRSI

Detailed Description

The ABC08DRSI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in extreme environments. With a 2.54mm pitch and 16 gold-plated contacts, this female connector offers efficient data transmission with a voltage rating of 700 VAC. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The connector's loop bellow contact type and straight orientation provide seamless connectivity. Operating smoothly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial settings. With a compact size of 9.4mm in width and 15.49mm in height, the ABC08DRSI is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting durability. This connector is part of our extensive lineup of Board to Board and Card Edge connectors, meeting the highest standards of quality and performance.