| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DRSN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC08DRSN-S328 |
ABC08DRSN-S328
| Heilind Number: | SULABC08DRSN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DRSN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Our ABC08DRSN-S328 connector features a dual-row design with 16 female contacts, making it ideal for high-density board-to-board and card edge applications. Crafted from PPS and Beryllium Copper, it ensures reliable performance in demanding environments, with a pitch of 2.54mm and a voltage rating of 700 VAC. The contact material is gold-plated for superior conductivity, while the termination method is through-hole for secure installation. Operating in temperatures ranging from -65 to 150°C, this connector offers durability and stability in extreme conditions. With a straight orientation and a compact size, it is easy to integrate into various systems. The matte tin termination plating enhances its longevity, making it a dependable choice for your connectivity needs.

