ABC08DRSN

Heilind Number:SULABC08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRSN

Detailed Description

Introducing ABC08DRSN, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and efficient signal transmission. With a contact plating of Gold and termination plating of Matte Tin, it guarantees optimal conductivity and corrosion resistance. The contact type, Loop Bellow, offers secure connections, while the through-hole termination method provides easy installation. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its compact design, with a connector height of .61 inches and number of rows at 2, enables space-saving integration. Ideal for applications requiring a current rating of 3A, it offers 16 positions and a pitch of 2.54mm. Trust in the ABC08DRSN for seamless connectivity and performance excellence.