ABC08DRSS-S288

Heilind Number:SULABC08DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRSS-S288

Detailed Description

The ABC08DRSS-S288 connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector is ideal for high-power applications. Its 2 rows of contacts with gold plating offer excellent conductivity and signal transmission. The loop bellow contact type and straddle orientation provide secure connections on the PCB. With 16 positions and a pitch of 2.54mm, it allows for efficient board-to-board connections. The termination method, Card Extender, and termination plating of Matte Tin further enhance its functionality. Operating temperature range of -65 to 150°C makes it suitable for a wide range of operating conditions. This connector, part of the hi-rel product category, is a reliable solution for aerospace, defense, and other high-reliability applications.