ABC08DRSS

Heilind Number:SULABC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRSS

Detailed Description

The ABC08DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the thru-hole termination method offers secure attachment to the PCB. Its compact design, with two rows and 16 positions, allows for efficient PCB layout. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in aerospace, defense, and industrial applications. The straight orientation and side-hole mount type make installation easy, and the matte tin termination plating ensures durability. Trust the ABC08DRSS for high-reliability connections in your electronic systems.