ABC08DRST-S288

Heilind Number:SULABC08DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRST-S288

Detailed Description

Introducing the ABC08DRST-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, it offers secure attachment with a threaded mount type and Card Extender termination method. With two rows of 16 positions each, it enables versatile connectivity options. The contact material of Beryllium Copper with Gold plating guarantees reliable conductivity, while the Loop Bellow contact type and Matte Tin termination plating enhance durability. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and other hi-rel industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the ABC08DRST-S288 for your critical PCB interconnection needs.