ABC08DRTH-S13

Heilind Number:SULABC08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRTH-S13

Detailed Description

The ABC08DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a 2.54mm pitch and 16 gold-plated contacts, it offers high-speed data transmission with low signal loss. The Full Bellow contact type and Straddle orientation provide secure mating, while the Clearance Hole mount type and Card Extender termination method make installation easy. Rated for up to 700VAC and operating temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. The matte tin termination plating ensures long-lasting performance, making it a reliable solution for your connectivity needs.