| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DRTH-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABC08DRTH-S734 |
ABC08DRTH-S734
| Heilind Number: | SULABC08DRTH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DRTH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DRTH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The 2-row, 16-position design with a pitch of 2.54mm allows for efficient signal transfer. Gold-plated Beryllium Copper contacts and matte tin termination guarantee excellent connectivity and corrosion resistance. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy and secure. The ABC08DRTHS734 is the perfect choice for high-reliability electronic systems.

