ABC08DRTH-S93

Heilind Number:SULABC08DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRTH-S93

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ABC08DRTH-S93 connector is engineered for high-performance applications. Designed for female gender with two rows and a clearance hole mount type, it ensures secure and reliable connectivity. With a contact material of Beryllium Copper and contact plating in gold, it guarantees optimal conductivity. Boasting a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent requirements. The connector, with full bellow contact type and straight orientation, offers 16 positions and a tail length of 5.08mm. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for demanding environments. With a connector height of 10.95mm and width of 8.38mm, it fits seamlessly onto PCBs. The termination plating in matte tin ensures durability. A part of the Board to Board PCB Connectors and Card Edge Connectors category, this product is a reliable solution for your connectivity needs.