ABC08DRTH

Heilind Number:SULABC08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRTH

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the SKU ABC08DRTH is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated through clearance holes, offer secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 150°C, and with a straight orientation, it's suitable for various environments. With 16 positions and a pitch of 2.54mm, this connector is ideal for board-to-board or card edge connections. The matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is a dependable choice for your connectivity needs.