ABC08DRTI-S13

Heilind Number:SULABC08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRTI-S13

Detailed Description

The ABC08DRTI-S13 connector is a high-performance component designed for seamless board-to-board and card edge connections. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable conductivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this connector is ideal for power and signal transmission. Its female gender, 2-row configuration, and threaded mount type provide easy and secure installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. The 16-position connector with a 2.54mm pitch and full bellow contact type offers efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for various applications. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.7mm, it offers a compact yet functional design. With matte tin termination plating, it complies with industry standards for RoHS and REACH. The ABC08DRTI-S13 is a versatile solution for high-reliability connectivity in aerospace, defense, and industrial systems.