| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DRTI-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABC08DRTI-S734 |
ABC08DRTI-S734
| Heilind Number: | SULABC08DRTI-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DRTI-S734 |
| ECAD Model: |
Specifications
Detailed Description
This threaded mount female connector, SKU ABC08DRTI-S734, combines PPS and Beryllium Copper construction for reliable performance. With a 3A amperage rating, 700VAC voltage, and operating temperature range of -65 to 150°C, it ensures robust connectivity in diverse environments. Featuring two rows of 16 gold-plated contacts with a pitch of 2.54mm, it offers secure and efficient signal transmission. The full bellow contact type and thru-hole termination method further enhance its durability. Measuring 10.95mm in height and 8.38mm in width, this straight orientation connector is suitable for various PCB applications. Its matte tin termination plating complies with industry standards, making it ideal for hi-rel environments. Trust in the ABC08DRTIS734 for high-quality board-to-board and card edge connections.

