ABC08DRTI

Heilind Number:SULABC08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRTI

Detailed Description

Introducing the ABC08DRTI, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and threaded mount type make it easy to install and secure on your PCB. Featuring thru-hole termination and gold contact plating, it guarantees low contact resistance and excellent signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for high-density and high-power applications. The full bellow contact type and straight orientation provide efficient signal transfer, while the 16 positions and 5.08mm tail length offer ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and corrosion resistance. Whether you're designing a mission-critical system or a high-reliability device, the ABC08DRTI is the perfect choice for your connectivity needs.