ABC08DRTN-S13

Heilind Number:SULABC08DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRTN-S13

Detailed Description

This PPS and Beryllium Copper female connector, with a voltage rating of 700 VAC and amperage of 3A, is designed for high-performance applications. Featuring two rows of 16 positions each, it ensures reliable connectivity on PCBs. The termination method is through a card extender, with contact material of Beryllium Copper and contact plating of gold, guaranteeing optimal signal transmission. With a pitch of 2.54mm and operating temperature range spanning from -65 to 150°C, it offers versatility in various environments. The connector's straddle orientation and full bellow contact type further enhance its stability. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained installations. Terminated with matte tin plating, it ensures durability and longevity in use, making it ideal for board-to-board and card edge connections in demanding applications.