ABC08DRTN

Heilind Number:SULABC08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRTN

Detailed Description

Introducing SKU ABC08DRTN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures durability and reliability in extreme environments. The 16-position, female connector with two rows offers versatile connectivity options. Featuring a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The Thru Hole termination method and straight orientation make for easy installation on PCBs. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. The Full Bellow contact type and a tail length of 5.08mm provide secure and stable connections. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust in the ABC08DRTN for efficient and durable board-to-board connections.