ABC08DRTS-S13

Heilind Number:SULABC08DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRTS-S13

Detailed Description

Introducing our ABC08DRTS-S13 Board To Board PCB Connector, featuring a durable construction of PPS & Beryllium Copper with a current rating of 3A and a voltage capacity of 700VAC. This female connector offers a secure connection with two rows of 16 positions each, designed for side hole mount and card extender termination. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and longevity. With a pitch of 2.54mm and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance its performance. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Terminated with matte tin plating, it complies with RoHS standards. Trust the ABC08DRTSS13 for reliable and high-quality board-to-board connections.