ABC08DRTS-S93

Heilind Number:SULABC08DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC08DRTS-S93

Detailed Description

Introducing the ABC08DRTS-S93, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The two rows of contacts, using a side hole mount type and thru-hole termination method, offer secure attachment to the PCB. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. The 2.54mm pitch and straight orientation provide easy integration into your system. With 16 positions and a tail length of 5.08mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. With matte tin termination plating and full bellow contact type, it ensures long-term performance. The ABC08DRTS-S93 stands out as a reliable solution in the realm of board-to-board and PCB connectivity, meeting the needs of various industries.