ABC08DRTS

Heilind Number:SULABC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRTS

Detailed Description

Introducing the ABC08DRTS, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 16 positions across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent signal transmission. Designed for Through Hole mounting with Side Hole orientation, installation is efficient and secure. With a voltage rating of 700 VAC and operating temperature range of -65 to 150 °C, it's suitable for a wide range of environments. The connector's Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Perfect for Board to Board and Card Edge connections, the ABC08DRTS is a top choice for reliable and high-speed data transmission.