ABC08DRXH

Heilind Number:SULABC08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRXH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRXH

Detailed Description

The ABC08DRXH connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female connections, this connector offers two rows, 16 positions, and a 2.54mm pitch, making it suitable for various board-to-board PCB applications. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the Full Bellow contact type enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is ideal for high-power and high-temperature scenarios. With a compact height of 10.95mm and width of 8.38mm, it saves space without compromising performance. The Matte Tin termination plating further enhances its reliability. Trust the ABC08DRXH for superior connectivity in critical applications.