ABC08DRXI

Heilind Number:SULABC08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRXI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRXI

Detailed Description

Featuring a robust construction, the ABC08DRXI connector is designed for high-performance applications. Crafted with PPS and Beryllium Copper materials, it ensures durability and reliable conductivity. With a current rating of 3A and a maximum voltage of 700VAC, this female connector is suitable for demanding power transmission tasks. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. The 2.54mm pitch and 16 positions accommodate multiple connections with precision. Gold-plated Beryllium Copper contacts offer excellent signal integrity, while the full bellow design enhances mating reliability. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is ideal for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient on the board. With termination plating of Matte Tin, it meets industry standards for quality and performance. Whether used in board-to-board or card edge connections, the ABC08DRXI connector is a trusted solution for critical electronic systems.