ABC08DRXN

Heilind Number:SULABC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRXN

Detailed Description

Introducing the ABC08DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a 2.54mm pitch and 16 gold-plated contacts, it ensures secure and efficient signal transmission. The straight orientation and no mounting requirement make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its full bellow contact type and matte tin termination further enhance its performance. With a compact size of 10.95mm in height and 8.38mm in width, the ABC08DRXN is perfect for space-constrained applications in industries such as aerospace, telecommunications, and industrial manufacturing. Trust in its quality and performance for all your connectivity needs.