ABC08DRYH

Heilind Number:SULABC08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRYH

Detailed Description

The ABC08DRYH connector features a robust construction perfect for high-reliability applications. Designed with PPS and Beryllium Copper materials, it ensures durability and efficient performance. With an amperage rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. The female connector with two rows and 16 positions offers versatile connectivity options. Its thru-hole termination method and clearance hole mount type facilitate easy installation on PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact design with dimensions of 10.95mm in height and 8.38mm in width saves space while delivering high functionality. The Matte Tin termination plating ensures long-term reliability. Trust the ABC08DRYH for secure and efficient board-to-board or card edge connections in various electronic systems.